help desk software
DATA SHEET

PP1-EB7-2A2

E-Switch

Switch Push Button ON (ON) SPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PP1-EB7-2A2
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Pole Throw Configuration:
SPDT
Actuator Style:
Plunger
Mounting:
Panel Mount
Terminal Type:
Quick Connect
Electrical Life:
6000 Cycles
Operating Temperature:
0 to 85 °C
Body Orientation:
Straight
Switch Push Button ON (ON) SPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount
Search Keywords:
PP1EB72A2
IN STOCK: 0
MOQ for out of Stock Qty:
1256
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,256
$6.20
$7,787.200
2,511
$3.27
$8,210.970
3,767
$2.25
$8,475.750
5,022 +
$2.21
$11,098.620
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models