PS1057ABLK
E-SwitchSwitch Push Button OFF (ON) SPST Square Button Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PS1057ABLK
RoHS:
Yes
HTS:
8536509033
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14 x 14 x 26 mm
The E-SWITCH PS1057ABLK is a high-quality push button switch designed for a wide range of applications. This SPST (Single Pole Single Throw) switch features a momentary contact functionality, allowing for easy and quick operation. With a square button design, this switch offers a modern and sleek appearance that will complement any panel or equipment. The switch also comes with solder lug terminals, ensuring a secure and reliable connection. Whether you need a switch for industrial machinery, electronic devices, or control panels, the PS1057ABLK is a perfect choice. Trust E-SWITCH to provide you with a durable and dependable switch solution for your projects.
Search Keywords:
PS1057ABLK
IN STOCK:
1,714
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.521
$38.025
200
$1.265
$253.000
400
$1.252
$500.800
600
$1.161
$696.600
1,000
$1.132
$1,132.000
2,600
$1.120
$2,912.000
5,000
$1.109
$5,545.000
7,600
+
$1.098
$8,344.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides