help desk software

PV4F2Y0SS-346

E-Switch

Switch Push Button ON (ON) SPDT Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PV4F2Y0SS-346
RoHS:
Yes
HTS:
8536509065
COO:
CN
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
2A@48 VDC
Actuator Style:
Round Flat Button
Illumination:
Blue,Neon Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
22 x 22 x 34.7 mm
Switch Push Button ON (ON) SPDT Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
Search Keywords:
PV4F2Y0SS346
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$44.47
$444.700
20
$33.35
$667.000
30
$31.13
$933.900
40 +
$30.51
$1,220.400
Please Note: Item may be subject to tariff fee if shipping within the United States