PV5S24011
E-SwitchSwitch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PV5S24011
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
The PV5S24011 is a compact and reliable push button switch that is ideal for applications requiring a momentary contact. This SPST (Single Pole, Single Throw) switch features a dome design for easy and intuitive operation. It has a maximum rating of 2A at 36VDC, making it suitable for low voltage applications. The switch is panel mountable and designed for easy soldering, providing a secure and durable connection. Perfect for a variety of electronic projects and devices, the PV5S24011 offers reliable performance in a compact package.
Search Keywords:
PV5S24011
IN STOCK:
405
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$4.202
$210.100
100
$3.961
$396.100
250
$3.766
$941.500
500
$3.415
$1,707.500
1,000
$3.259
$3,259.000
2,500
$3.226
$8,065.000
5,000
$3.194
$15,970.000
7,500
+
$3.162
$23,715.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PLT2M-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 203 mm - 2.5 mm - 51 mm ...
350550-1
UMNL SOK 20-14 PTPBR L/P
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
FCC-A-D8
Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, bulk package.
PX0410/10P/6065
Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Plug - 10 Contacts.