PV6F240SS-3R1
E-SwitchSwitch Push Button OFF (ON) SPST Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PV6F240SS-3R1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
213752A@48VDC
Actuator Style:
Flat Round Button13737
Illumination:
Blue/Green/Red,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
18mm x 18mm x 21.513763mm
The PV6F240SS-3R1 E-Switch is a high-quality push button switch designed for a variety of applications. This SPST switch features a flat round button that is easy to press, making it ideal for quick on/off functions. With a 2A 48VDC rating, this momentary contact switch is suitable for low voltage electrical systems. The panel mount design and solder lug terminals ensure secure and reliable installation. Upgrade your equipment with the PV6F240SS-3R1 E-Switch for a dependable and user-friendly solution.
Search Keywords:
PV6F240SS3R1
IN STOCK:
82
Ships today, if you order in
Manufacturer Stock:
280
can ship
11/25/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$20.31
$20.310
10
$15.99
$159.900
40
$14.02
$560.800
80
$13.57
$1,085.600
280
$12.16
$3,404.800
520
$11.20
$5,824.000
1,000
+
$11.09
$11,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States