help desk software

PV8F2V0SS-341

E-Switch

Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-(On)/2 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Blue 2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PV8F2V0SS-341
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
OFF (ON)/ON (OFF)
Contact Rating @ Voltage:
2A@48 VDC
Actuator Style:
Flat Button
Illumination:
Blue,Lens
Terminal Type:
Solder
Body Orientation:
Straight
The PV8F2V0SS-341 is pushbutton switch with IP65 (dust tight, water resistant) protection. Operating temperature range is from -20°C to 55°C.
Search Keywords:
PV8F2V0SS341
IN STOCK: 0
On Order:
40   can ship 9/9/24 
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.29
$30.290
5
$28.28
$141.400
20
$26.10
$522.000
40
$25.32
$1,012.800
100
$23.89
$2,389.000
260
$23.23
$6,039.800
500 +
$21.08
$10,540.000
Please Note: Item may be subject to tariff fee if shipping within the United States