RP3502ARED
E-SwitchSwitch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RP3502ARED
RoHS:
Yes
HTS:
8536509033
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
16 x 16 x 25.8 mm
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
RP3502ARED
IN STOCK:
4,500
Can Ship immediately
Manufacturer Stock:
1,600
can ship
10/21/24
Minimum Order:
10
Factory Lead-Time
19 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
10
$2.08
$20.800
200
$1.69
$338.000
400
$1.61
$644.000
600
$1.57
$942.000
1,000
$1.48
$1,480.000
2,600
$1.29
$3,354.000
5,000
$1.14
$5,700.000
7,600
+
$1.11
$8,436.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
826942-7
7P MOD2 STIFT LEI
AS05008MS-R
SPEAKER 1.5W 8 OHM 85DB 800HZ MYLAR
D3V-11G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.9...
831-87-010-10-001101
Header - Female Socket - 10 Position - 1 Row - 0.079" (2.00mm) Pitch - Push-Pull - 3A - So...
RP3502ABLK
Pushbutton Switch - SPST-NO - Standard - 3A - 120VAC - Black Round Button Actuator - Non-I...