RP3502MABLK
E-SwitchSwitch Push Button - OFF (ON) - SPST - Round Button - 3A - 250VAC - Momentary Contact - Solder Lug - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RP3502MABLK
RoHS:
Yes
HTS:
8536509033
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The RP3502MABLK is push button switch with electrical life about 6,000 cycles. Operating temperature range is from -20°C to 65°C.
Search Keywords:
RP3502MABLK
IN STOCK:
859
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$2.60
$130.000
100
$2.52
$252.000
250
$2.42
$605.000
500
$2.32
$1,160.000
1,000
$2.23
$2,230.000
2,500
$1.95
$4,875.000
5,000
$1.68
$8,400.000
7,500
+
$1.65
$12,375.000
Product Guides