help desk software

RP3502MARED

E-Switch

Pushbutton Switch - Panel Mount - Metal Body - OFF-(ON) - Red

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RP3502MARED
RoHS:
Yes
HTS:
8536509033
COO:
ID
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The RP3502MRED is a pushbutton switch for panel mounting, and with OFF-(ON) function. Button color is red. Contact rating is 3A @ 125VAC; 1.5A @ 250VAC.
Search Keywords:
RP3502MARED
IN STOCK: 449
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.478
$123.900
100
$2.289
$228.900
250
$2.254
$563.500
500
$2.242
$1,121.000
1,000
$2.231
$2,231.000
2,500
$2.220
$5,550.000
5,000
$2.166
$10,830.000
7,500 +
$2.155
$16,162.500
DOWNLOADS