help desk software

RP8200B2M1CEBLKBLKRED

E-Switch

Illuminated Round Pushbutton Switch - 12 x .75 - Gold Over Silver - Epoxy - Black - Red LED

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RP8200B2M1CEBLKBLKRED
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
0.1A@24 VDC
Actuator Style:
Button
Illumination:
Red,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5 x 17.5 x 27.2 mm
The RP8200B2M1CEBLKBLKRED is an illuminated round pushbutton switch, black, epoxy sealed. LED color is red. Electrical rating is 100mA @ 24VDC.
Search Keywords:
RP8200B2M1CEBLKBLKRED
IN STOCK: 178
Can Ship immediately
On Order:
750   can ship 9/30/24 
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.99
$39.950
25
$6.45
$161.250
50
$6.35
$317.500
100
$6.15
$615.000
250
$5.63
$1,407.500
500
$5.55
$2,775.000
1,000
$4.95
$4,950.000
2,500 +
$4.43
$11,075.000
Please Note: Item may be subject to tariff fee if shipping within the United States