help desk software
DATA SHEET

RR3112ABLKBLKNEFO

E-Switch

Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RR3112ABLKBLKNEFO
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC
Search Keywords:
RR3112ABLKBLKNEFO
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$1.860
$2,325.000
2,500
$0.985
$2,462.500
3,750
$0.693
$2,598.750
5,000 +
$0.679
$3,395.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides