Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RR3112LBLKBLKGRNEF3
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
1000
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC@(cUL/UL) A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Green,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC
Search Keywords:
RR3112LBLKBLKGRNEF3
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$4.08
$1,020.000
500
$2.51
$1,255.000
750
$1.99
$1,492.500
1,000
+
$1.95
$1,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States