Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
RR3112LBLKBLKREDEF3
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
2000
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC
Search Keywords:
RR3112LBLKBLKREDEF3
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$5.34
$2,670.000
1,000
$2.83
$2,830.000
1,500
$1.99
$2,985.000
2,000
+
$1.95
$3,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States