help desk software

SV7FW3SS-3H1

E-Switch

SV7 Series Anti-Vandal Push Button Switch

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
SV7FW3SS-3H1
RoHS:
Yes
HTS:
8536509065
COO:
TW
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
213752A@36VDC
Actuator Style:
Flush Round Button13737
Illumination:
Blue/Red,LED
Terminal Type:
Wire Lead13770
Body Orientation:
Straight13740
Dimension:
25mm x 25mm x 17.913763mm
SV7 Series Anti-Vandal Push Button Switch
Search Keywords:
SV7FW3SS3H1
IN STOCK: 0
On Order:
100   can ship 10/28/24 
Minimum Order:
5
Multiple:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.39
$96.950
25
$17.90
$447.500
50
$17.37
$868.500
100
$16.38
$1,638.000
250
$15.93
$3,982.500
500
$15.69
$7,845.000
1,000 +
$14.07
$14,070.000
DOWNLOADS