Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TD1146
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
1500
Package Type:
REEL
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.49 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
30000 Cycles
Operating Temperature:
-25 to 70 °C
Body Orientation:
Straight
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD Bag
Search Keywords:
TD1146
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
750
$1.160
$870.000
1,500
$0.714
$1,071.000
2,250
$0.565
$1,271.250
3,000
+
$0.554
$1,662.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides