Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105AF100Q
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
6mm x 7.9mm x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The TL1105AF100Q is a tact switch, size 6mm x 6mm, with actuator head, size 5mm. Contact rating is 50mA @ 12 VDC. Actuation force is 100gf.
Search Keywords:
TL1105AF100Q
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1873
$187.300
3,000
$0.1615
$484.500
5,000
$0.1404
$702.000
8,000
$0.1368
$1,094.400
10,000
$0.1340
$1,340.000
25,000
$0.1306
$3,265.000
50,000
$0.1259
$6,295.000
100,000
+
$0.1240
$12,400.000