Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105BF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Dimension:
6mm x 7.9mm x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Search Keywords:
TL1105BF160Q
IN STOCK:
21,457
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1124
$84.300
3,000
$0.1044
$313.200
5,250
$0.1005
$527.625
7,500
$0.0990
$742.500
25,500
$0.0975
$2,486.250
50,250
$0.0960
$4,824.000
100,500
$0.0946
$9,507.300
150,000
+
$0.0932
$13,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-640706-1
SL 156 CONTACT LP
5499913-4
A/L UNIV HDR 20P RA SHT LAT
5499910-4
A/L UNIV HDR 20P VERT SHT LAT
5787834-1
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
640250-6
Wire-To-Board Connector - 3.96 mm - 6 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...