Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105CF160Q
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6mm x 7.9mm x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued
The TL1105CF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 8.0mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105CF160Q
This product is discontinued, but still in stock
IN STOCK:
10,696
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1388
$138.800
3,000
$0.1334
$400.200
5,000
$0.1252
$626.000
8,000
$0.1239
$991.200
25,000
$0.1227
$3,067.500
50,000
$0.1215
$6,075.000
100,000
$0.1203
$12,030.000
150,000
+
$0.1191
$17,865.000
CUSTOMERS
ALSO BOUGHT
62437-1
110 FASTON TAB TPBR
CM453232-1R0KL
Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm D...
FP24-250
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
264-301
2-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for ...