Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105DF160R
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Dimension:
6 x 7.9 x 13 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105DF160R is a tact switch, size 6mm x 6mm, with actuator head, size 13.0mm. Contact rating is 50mA @ 50 VDC. Actuation force is 160gf.
Search Keywords:
TL1105DF160R
IN STOCK:
1,300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.051
$26.275
100
$0.813
$81.300
250
$0.741
$185.250
375
$0.730
$273.750
750
$0.695
$521.250
1,125
$0.684
$769.500
1,500
+
$0.674
$1,011.000
Please Note:
Item may be subject to tariff fee if shipping within the United States