help desk software
DATA SHEET

TL1105EF100Q

E-Switch

Tact Switch - 6mm x 6mm - 100gf - Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105EF100Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Dimension:
6 x 7.9 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The TL1105EF100Q is a tact switch, size 6mm x 6mm, with actuator head, size 7.3mm. Contact rating is 50mA @ 12 VDC. Actuation force is 100gf.
Search Keywords:
TL1105EF100Q
IN STOCK: 5,529
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.1224
$91.800
3,000
$0.1127
$338.100
5,250
$0.1044
$548.100
7,500
$0.1034
$775.500
25,500
$0.1023
$2,608.650
50,250
$0.1013
$5,090.325
100,500
$0.1003
$10,080.150
150,000 +
$0.0993
$14,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models