Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105EF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Dimension:
6mm x 7.9mm x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The TL1105EF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 7.3mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105EF160Q
IN STOCK:
2,619
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1512
$113.400
3,000
$0.1206
$361.800
5,250
$0.1185
$622.125
7,500
$0.1144
$858.000
25,500
$0.1090
$2,779.500
50,250
$0.1067
$5,361.675
100,500
$0.1056
$10,612.800
150,000
+
$0.1046
$15,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States