Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105FF250Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Dimension:
6 x 7.9 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Search Keywords:
TL1105FF250Q
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
MOQ for In Stock Qty:
250
Available in less than min:
8
MOQ for out of Stock Qty:
1875
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2452
$0.2452
250
$0.2229
$55.7250
500
$0.1645
$82.2500
1,000
$0.1392
$139.2000
1,875
$0.1364
$255.7500
3,750
$0.1236
$463.5000
5,625
$0.1196
$672.7500
7,500
+
$0.1178
$883.5000
Please Note:
Item may be subject to tariff fee if shipping within the United States