Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105HF100Q
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
6 x 7.9 x 12.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105HF100Q is a tact switch, size 6mm x 6mm, with actuator head, size 12.5mm. Contact rating is 50mA @ 12 VDC. Actuation force is 100gf.
Search Keywords:
TL1105HF100Q
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
1000
Available in less than min:
19
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2142
$0.2142
1,000
$0.1947
$194.7000
3,000
$0.1657
$497.1000
5,000
$0.1455
$727.5000
8,000
$0.1402
$1,121.6000
10,000
$0.1346
$1,346.0000
25,000
$0.1297
$3,242.5000
50,000
$0.1278
$6,390.0000
100,000
+
$0.1258
$12,580.0000