Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105JAF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4mm x 10.35mm x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The TL1105JAF160Q is a tact switch, size 6mm x 6mm, with square snap-on actuator head, size 2.8mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105JAF160Q
IN STOCK:
1,042
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3888
$38.880
500
$0.3181
$159.050
3,000
$0.3132
$939.600
5,000
$0.2907
$1,453.500
8,000
$0.2878
$2,302.400
25,000
$0.2849
$7,122.500
50,000
+
$0.2821
$14,105.000
Please Note:
Item may be subject to tariff fee if shipping within the United States