Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105JAF250Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 10.35 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105JAF250Q is a tact switch, size 6mm x 6mm, with square snap-on actuator head, size 2.8mm. Contact rating is 50mA @ 12 VDC. Actuation force is 250gf.
Search Keywords:
TL1105JAF250Q
IN STOCK:
7,614
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4521
$45.210
500
$0.3489
$174.450
3,000
$0.3102
$930.600
5,000
$0.2634
$1,317.000
8,000
$0.2608
$2,086.400
25,000
$0.2582
$6,455.000
50,000
+
$0.2556
$12,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States