help desk software
DATA SHEET

TL1105KF160Q

E-Switch

Tact Switch - 6mm x 6mm - 160gf - Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105KF160Q
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Dimension:
6 x 7.9 x 13.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105KF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 13.5mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105KF160Q
IN STOCK: 3,440
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1947
$194.700
3,000
$0.1657
$497.100
5,000
$0.1455
$727.500
8,000
$0.1402
$1,121.600
10,000
$0.1346
$1,346.000
25,000
$0.1297
$3,242.500
50,000
$0.1278
$6,390.000
100,000 +
$0.1258
$12,580.000
Tools/3D Models