TL1105LF160Q
E-SwitchSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105LF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Dimension:
6mm x 7.9mm x 17mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The E-SWITCH TL1105LF160Q is a high-quality tactile switch designed with a round button and PC pins for easy installation on printed circuit boards. This single-pole single-throw (SPST) switch features a normally open (N.O.) configuration, providing reliable contact closure when the button is pressed. With a low current rating of 0.05A and a voltage rating of 50VDC, this switch is ideal for a wide range of electronic applications. It also boasts a 1.57N actuation force, ensuring a satisfying tactile feedback for users. The through-hole design enables secure and stable connection, making it a reliable choice for industrial and commercial applications where durability is essential.
Search Keywords:
TL1105LF160Q
IN STOCK:
6,309
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1853
$138.975
1,500
$0.1809
$271.350
3,000
$0.1698
$509.400
5,250
$0.1681
$882.525
10,500
$0.1664
$1,747.200
25,500
$0.1648
$4,202.400
50,250
$0.1631
$8,195.775
100,500
+
$0.1615
$16,230.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5555167-1
MJ,LPF,R/A,8P/8C,KEYED,BULK P
EEE-HC1V221P
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 220mA 5000h 105°C Automotive T/R
ERJ-6GEYJ103V
Res Thick Film 0805 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ105V
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ202V
Res Thick Film 0805 2K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R