Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105MF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
8.4 x 10.85 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105MF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 6.85mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105MF160Q
IN STOCK:
2,131
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2948
$29.480
1,000
$0.2356
$235.600
3,000
$0.2022
$606.600
5,000
$0.1774
$887.000
8,000
$0.1706
$1,364.800
25,000
$0.1580
$3,950.000
50,000
$0.1556
$7,780.000
100,000
+
$0.1533
$15,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States