Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105NF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 15.85 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Search Keywords:
TL1105NF160Q
IN STOCK:
4,692
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3131
$31.310
500
$0.2653
$132.650
3,000
$0.2163
$648.900
5,000
$0.1885
$942.500
8,000
$0.1813
$1,450.400
25,000
$0.1682
$4,205.000
50,000
$0.1657
$8,285.000
100,000
+
$0.1632
$16,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States