Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105PF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Dimension:
6 x 7.9 x 8.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Search Keywords:
TL1105PF160Q
IN STOCK:
6,066
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
750
$0.1055
$79.125
3,000
$0.0995
$298.500
5,250
$0.0955
$501.375
7,500
$0.0941
$705.750
25,500
$0.0880
$2,244.000
50,250
$0.0848
$4,261.200
100,500
$0.0835
$8,391.750
150,000
+
$0.0822
$12,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States