Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105RF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 10.15 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The TL1105RF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 6.15mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105RF160Q
IN STOCK:
3,345
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1848
$184.800
3,000
$0.1746
$523.800
5,000
$0.1729
$864.500
8,000
$0.1711
$1,368.800
25,000
$0.1694
$4,235.000
50,000
$0.1677
$8,385.000
100,000
+
$0.1660
$16,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States