Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105RF250Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.4 x 10.15 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Search Keywords:
TL1105RF250Q
IN STOCK:
18,387
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1,000
$0.1800
$180.000
3,000
$0.1727
$518.100
5,000
$0.1701
$850.500
8,000
$0.1676
$1,340.800
25,000
$0.1580
$3,950.000
50,000
$0.1556
$7,780.000
100,000
+
$0.1533
$15,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States