Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105SF160Q
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
8.4 x 12.35 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105SF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 8.35mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105SF160Q
IN STOCK:
7,979
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3040
$30.400
1,000
$0.1819
$181.900
3,000
$0.1727
$518.100
5,000
$0.1701
$850.500
8,000
$0.1676
$1,340.800
25,000
$0.1650
$4,125.000
50,000
$0.1626
$8,130.000
100,000
+
$0.1601
$16,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States