Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL1105YF160Q
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 7.9 x 16.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The TL1105YF160Q is a tact switch, size 6mm x 6mm, with actuator head, size 16.3mm. Contact rating is 50mA @ 12 VDC. Actuation force is 160gf.
Search Keywords:
TL1105YF160Q
IN STOCK:
0
On Order:
5,000
can ship 2/24/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2015
$201.500
3,000
$0.1710
$513.000
5,000
$0.1500
$750.000
8,000
$0.1441
$1,152.800
10,000
$0.1384
$1,384.000
25,000
$0.1329
$3,322.500
50,000
$0.1309
$6,545.000
100,000
+
$0.1289
$12,890.000