help desk software

TL3300CF160Q

E-Switch

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3300CF160Q
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Package Type:
REEL
Dimension:
12 x 15 x 8.8 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD
Search Keywords:
TL3300CF160Q
IN STOCK: 5,200
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.4123
$164.920
800
$0.3765
$301.200
1,200
$0.3529
$423.480
2,800
$0.3278
$917.840
5,200
$0.3262
$1,696.240
7,600
$0.3245
$2,466.200
10,000
$0.3200
$3,200.000
15,200 +
$0.3184
$4,839.680
Please Note: Item may be subject to tariff fee if shipping within the United States