help desk software
DATA SHEET

TL3301AF160QG

E-Switch

Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301AF160QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Dimension:
6 x 10 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The E-SWITCH TL3301AF160QG is a compact and reliable tactile switch designed for various electronic applications. It features a single-pole, single-throw normally-open configuration, allowing for simple on/off functionality. With a maximum current rating of 50mA at 12VDC, this switch is suitable for low-power circuits. The switch has a 5.0mm actuator, providing a tactile feedback when pressed. It requires minimal force to operate, with an actuation force of 160gf. The switch is designed for surface-mount assembly, using gullwing terminals for easy soldering. It also features silver-plated contacts for enhanced conductivity and durability. With a wide operating temperature range of -40°C to 85°C, this switch is built to withstand extreme environmental conditions.
Search Keywords:
TL3301AF160QG
IN STOCK: 14,002
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1863
$186.300
3,000
$0.1780
$534.000
5,000
$0.1717
$858.500
8,000
$0.1691
$1,352.800
10,000
$0.1666
$1,666.000
25,000
$0.1641
$4,102.500
50,000 +
$0.1616
$8,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models