TL3301AF160QJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301AF160QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
Dimension:
6 x 6.72 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The E-SWITCH TL3301AF160QJ is a tactile switch designed for reliability and precision in electronic devices. This SPST-NO switch has a low current rating of 50mA at 12VDC, making it ideal for small electronic applications. The switch features a 5.0mm actuator for easy operation and a tactile feedback. With a 160gf actuation force, this switch provides a satisfying click feel. The SMD J-Lead design allows for easy mounting on PCBs, while the silver-plated contacts ensure durable and stable performance. The TL3301AF160QJ switch operates within a wide temperature range of -40°C to 85°C, making it suitable for a variety of environments and applications.
Search Keywords:
TL3301AF160QJ
IN STOCK:
3,300
Ships today, if you order in
Manufacturer Stock:
91,300
can ship
12/9/24
Minimum Order:
1100
Multiple:
1100
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1,100
$0.2559
$281.490
3,300
$0.2400
$792.000
5,500
$0.2376
$1,306.800
7,700
$0.2312
$1,780.240
11,000
$0.2224
$2,446.400
25,300
$0.2202
$5,571.060
50,600
+
$0.2180
$11,030.800
Please Note:
Item may be subject to tariff fee if shipping within the United States