TL3301AF260QJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301AF260QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301AF260QJ
IN STOCK:
6,600
Ships today, if you order in
Minimum Order:
1100
Multiple:
1100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,100
$0.2400
$264.000
3,300
$0.2273
$750.090
5,500
$0.2238
$1,230.900
7,700
$0.2186
$1,683.220
11,000
$0.2119
$2,330.900
25,300
$0.2042
$5,166.260
50,600
+
$0.2011
$10,175.660
Please Note:
Item may be subject to tariff fee if shipping within the United States