TL3301AF260RG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD Gullwing - Gold Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301AF260RG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
REEL
Dimension:
6 x 10 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The TL3301AF260RG is switch tactile with outline dimensions 6.00mm x 6.00mm. Operating temperature range is from -20°C to 70°C.
Search Keywords:
TL3301AF260RG
IN STOCK:
1,200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.703
$42.575
500
$1.677
$838.500
1,000
$1.652
$1,652.000
3,000
$1.627
$4,881.000
6,000
$0.859
$5,154.000
9,000
$0.591
$5,319.000
12,000
+
$0.579
$6,948.000
Please Note:
Item may be subject to tariff fee if shipping within the United States