TL3301BF160QG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301BF160QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Dimension:
6 x 10 x 9.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The E-SWITCH part TL3301BF160QG is a high-quality tactile switch designed for various electronic applications. This switch features a single-pole, single-throw normally open configuration, making it ideal for circuit control and momentary activation. With a current rating of 50mA at 12VDC, it provides reliable and efficient operation.The switch comes with a 9.5mm actuator, allowing for comfortable and precise activation. It requires an actuation force of 160gf, providing a satisfying tactile feedback. The switch is designed for surface mount installation, with a gullwing terminal configuration, ensuring easy and secure assembly.Featuring silver-plated contacts, this switch offers excellent conductivity and corrosion resistance, ensuring a reliable and durable performance. It operates within a wide temperature range of -40°C to 85°C, making it suitable for various environmental conditions.Overall, the E-SWITCH TL3301BF160QG tactile switch provides exceptional quality, precision, and durability, making it a top choice for electronic applications that require reliable circuit control.
Search Keywords:
TL3301BF160QG
IN STOCK:
0
Manufacturer Stock:
57,000
can ship
12/9/24
On Order:
4,849
can ship 12/13/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
500
$0.2242
$112.100
1,000
$0.2220
$222.000
2,500
$0.2185
$546.250
5,000
$0.2163
$1,081.500
7,500
$0.2098
$1,573.500
25,000
$0.1961
$4,902.500
50,000
+
$0.1941
$9,705.000
Please Note:
Item may be subject to tariff fee if shipping within the United States