help desk software
DATA SHEET

TL3301BF500QG

E-Switch

Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 500gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301BF500QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Dimension:
6mm x 10mm x 9.5 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
4.9 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 500gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301BF500QG
IN STOCK: 8,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4349
$217.450
1,000
$0.4114
$411.400
2,500
$0.3345
$836.250
5,000
$0.3182
$1,591.000
7,500
$0.3090
$2,317.500
10,000
$0.3059
$3,059.000
15,000
$0.3029
$4,543.500
25,000 +
$0.2998
$7,495.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models