TL3301CF160QJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 8.0mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301CF160QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Bag
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 8.0mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301CF160QJ
IN STOCK:
4,547
Ships today, if you order in
Minimum Order:
650
Multiple:
650
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
650
$0.3029
$196.885
1,300
$0.2781
$361.530
2,600
$0.2704
$703.040
5,200
$0.2561
$1,331.720
7,800
$0.2535
$1,977.300
25,350
$0.2510
$6,362.850
50,050
+
$0.2485
$12,437.425
Please Note:
Item may be subject to tariff fee if shipping within the United States