TL3301CF260QG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 8.0mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301CF260QG
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
REEL
Dimension:
6 x 10 x 8 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Extended Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The E-SWITCH TL3301CF260QG is a tactile switch that provides a reliable and responsive user interface for a wide range of electronic devices. With a Single Pole Single Throw Normally Open configuration, this switch is designed to handle a current of 50mA at a voltage of 12VDC. The switch features an 8.0mm actuator that provides a satisfying tactile feedback, making it ideal for applications where a tactile response is desired.The TL3301CF260QG is constructed using high-quality materials, including silver plated contacts, ensuring excellent conductivity and durability. The switch is designed for surface mount installation, using the popular gullwing soldering method. With a wide operating temperature range of -40°C to 85°C, this switch is suitable for use in various environmental conditions.Whether for consumer electronics, automotive applications, or industrial equipment, the TL3301CF260QG tactile switch from E-SWITCH is a dependable choice that ensures consistent performance and longevity.
Search Keywords:
TL3301CF260QG
IN STOCK:
2,800
Can Ship immediately
Minimum Order:
700
Multiple:
700
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
700
$0.3043
$213.010
1,400
$0.2583
$361.620
2,800
$0.2400
$672.000
5,600
$0.2376
$1,330.560
7,700
$0.2322
$1,787.940
10,500
$0.2244
$2,356.200
15,400
$0.2222
$3,421.880
25,200
+
$0.2199
$5,541.480