help desk software
DATA SHEET

TL3301DF160QG

E-Switch

Tactile Switch - SPST-NO - 50mA@12VDC - 13.0mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301DF160QG
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
REEL
Dimension:
6 x 10 x 13.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 13.0mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301DF160QG
IN STOCK: 3,795
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.3367
$101.010
600
$0.3043
$182.580
1,200
$0.2772
$332.640
2,700
$0.2367
$639.090
5,100
$0.2009
$1,024.590
7,500
$0.1933
$1,449.750
10,200
$0.1866
$1,903.320
15,000 +
$0.1838
$2,757.000
Tools/3D Models