TL3301FF100QJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301FF100QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
REEL
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301FF100QJ
IN STOCK:
390
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1875
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3299
$32.990
500
$0.2527
$126.350
1,000
$0.2368
$236.800
1,875
$0.2330
$436.875
3,750
$0.2295
$860.625
5,625
$0.2261
$1,271.813
7,500
+
$0.2227
$1,670.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
G5LE-1A-DC12
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
289-505
Interface module - Pluggable connector per DIN 41651 - 26-pole - PCB terminal blocks, doub...
XS5WD421D81F
Cable Assembly Sensor 2m 20AWG Circular to Circular 4 to 4 POS SKT-PL
KTD101B476M99A0B00
Dipped Radial Lead Multilayer Ceramic Capacitors