TL3301FF260QG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301FF260QG
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
REEL
Dimension:
6 x 10 x 7 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The E-SWITCH TL3301FF260QG is a tactile switch designed for reliable performance in a variety of electronic applications. Featuring a single-pole, single-throw normally open configuration, this switch can handle up to 50mA at 12VDC. With a 7.0mm actuator and an actuation force of 260gf, this switch provides a tactile feedback to the user. The SMD gullwing design and silver plated contacts ensure optimal conductivity and durability. Operating within a wide temperature range of -40°C to 85°C, the TL3301FF260QG is a versatile and dependable switch option for your electronic projects.
Search Keywords:
TL3301FF260QG
IN STOCK:
11,900
Ships today, if you order in
Manufacturer Stock:
4,200
can ship
12/2/24
Minimum Order:
700
Multiple:
700
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
700
$0.2338
$163.660
1,400
$0.2241
$313.740
2,800
$0.2181
$610.680
5,600
$0.2146
$1,201.760
7,700
$0.2114
$1,627.780
10,500
$0.2082
$2,186.100
15,400
$0.2051
$3,158.540
25,200
+
$0.2020
$5,090.400
Product Guides
Product Changes