help desk software
DATA SHEET

TL3301NF160QJ

E-Switch

Tactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301NF160QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
REEL
Dimension:
6mm x 6.6mm x 4.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Tactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords:
TL3301NF160QJ
IN STOCK: 11,000
Ships today, if you order in
Manufacturer Stock:
12,100   can ship 12/2/24
Minimum Order:
1100
Multiple:
1100
Factory Lead-Time
15 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,100
$0.2400
$264.000
3,300
$0.2273
$750.090
5,500
$0.2238
$1,230.900
7,700
$0.2186
$1,683.220
11,000
$0.2119
$2,330.900
25,300
$0.2042
$5,166.260
50,600 +
$0.2011
$10,175.660
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models