TL3301NF160RJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 160gf - SMD J-Lead - Gold Plated Contacts - -40°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301NF160RJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
Dimension:
6 x 6.6 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The TL3301NF160RJ is switch tactile with outline dimensions 6.00mm x 6.00mm. Operating temperature range is from -20°C to 70°C.
Search Keywords:
TL3301NF160RJ
IN STOCK:
467
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2750
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.161
$29.025
500
$0.749
$374.500
1,000
$0.726
$726.000
2,750
$0.706
$1,941.500
5,500
$0.695
$3,822.500
8,250
$0.684
$5,643.000
11,000
+
$0.674
$7,414.000
Please Note:
Item may be subject to tariff fee if shipping within the United States