TL3301NF260QG
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301NF260QG
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
REEL
Dimension:
6 x 10 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The E-SWITCH TL3301NF260QG is a high-quality tactile switch designed for reliable and responsive operation. With a single-pole, single-throw normally open configuration, it provides efficient switching performance for various applications. The switch has a maximum current rating of 50mA at 12VDC, making it suitable for low-power devices. Featuring a 4.3mm actuator, the TL3301NF260QG offers a comfortable and precise tactile feedback. The switch requires an actuation force of 260gf, ensuring a satisfying click and preventing accidental activation. Its surface mount device (SMD) gullwing packaging allows for easy and convenient placement on circuit boards.Designed to withstand a wide range of temperatures, this tactile switch operates reliably in extreme environments, ranging from -40°C to 85°C. The TL3301NF260QG also features silver plated contacts that enhance conductivity and durability, ensuring high performance and a long lifespan.Overall, the E-SWITCH TL3301NF260QG is a versatile and dependable tactile switch that meets the demands of various electronic applications, offering precision, durability, and reliable performance.
Search Keywords:
TL3301NF260QG
IN STOCK:
18,000
Ships today, if you order in
Manufacturer Stock:
14,400
can ship
12/2/24
Minimum Order:
1200
Multiple:
1200
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1,200
$0.1943
$233.160
3,600
$0.1849
$665.640
6,000
$0.1831
$1,098.600
8,400
$0.1812
$1,522.080
10,800
$0.1794
$1,937.520
25,200
$0.1776
$4,475.520
50,400
+
$0.1758
$8,860.320
Please Note:
Item may be subject to tariff fee if shipping within the United States