TL3301NF260QJ
E-SwitchTactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 260gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL3301NF260QJ
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
REEL
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The E-SWITCH TL3301NF260QJ is a reliable tactile switch designed for various applications. This SPST-NO switch has a 50mA current rating at 12VDC, making it suitable for low-power circuits. With its 4.3mm actuator, it provides a comfortable and responsive touch.This switch offers a tactile feedback of 260gf, ensuring a satisfying click feel when pressed. Designed with SMD J-leads, it is easy to mount on circuit boards, saving installation time. The silver-plated contacts ensure reliable and durable performance.Operating within a wide temperature range of -40°C to 85°C, this tactile switch is suitable for various environments and applications. Whether it is used in consumer electronics, industrial equipment, or automotive systems, the TL3301NF260QJ guarantees precise and long-lasting switch control.
Search Keywords:
TL3301NF260QJ
IN STOCK:
4,452
Ships today, if you order in
Minimum Order:
1100
Multiple:
1100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,100
$0.2032
$223.520
3,300
$0.2000
$660.000
5,500
$0.1980
$1,089.000
7,700
$0.1960
$1,509.200
11,000
$0.1941
$2,135.100
25,300
$0.1921
$4,860.130
50,600
+
$0.1902
$9,624.120
Please Note:
Item may be subject to tariff fee if shipping within the United States